Portwest S477 Yellow 100% Polyester Polo Shirt XL
- RS Stock No.:
- 249-8397
- Mfr. Part No.:
- S477YERXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,582.58
(exc. VAT)
PHP1,772.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,582.58 |
*price indicative
- RS Stock No.:
- 249-8397
- Mfr. Part No.:
- S477YERXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Yellow | |
| Material | 100% Polyester | |
| Sleeve Type | Short | |
| Series | S477 | |
| Gender | Unisex | |
| Standards/Approvals | AS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P CLASS 2, ANSI/ISEA 107 TYPE R CLASS 2, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Yellow | ||
Material 100% Polyester | ||
Sleeve Type Short | ||
Series S477 | ||
Gender Unisex | ||
Standards/Approvals AS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P CLASS 2, ANSI/ISEA 107 TYPE R CLASS 2, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest makes HI-VIZ short sleeve polo thoughtful details and a high quality construction mean our polo shirt is more comfortable and longer lasting than leading competitors. Ideal for warmer working conditions. It is XL in size.
Breathable fabric to draw moisture away from the body keeping the wearer cool, dry and comfortable
Quality wicking fabric finish enhances drying and aids stain removal
Reflective tape for increased visibility
Ribbed collar
Superior styling with a contrast collar and fluorescent stripe
Button placket opening
Designed with a comfort fit
40+ UPF rated fabric to block 98% of UV rays
Certified to EN ISO 20471 after 50x washes
CE certified
Related links
- Portwest S477 Yellow 100% Polyester Polo Shirt M
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt XL
- Portwest Yellow 100% Polyester Polo Shirt S
- Portwest High Visibility Leisurewear Range Yellow 100% Polyester Polo Shirt L
- Apache Langley Black 100% Polyester Polo Shirt XL
- PULSAR PR470 Orange 100% Polyester Polo Shirt XL
- Orn 1190 Black 100% Polyester Polo Shirt XL
- Uneek UC127 Black 100% Polyester Polo Shirt XL
