Orn Eagle Charcoal Polyester, Cotton Polo Shirt XS/5XL

Subtotal (1 unit)*

PHP746.03

(exc. VAT)

PHP835.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP746.03

*price indicative

RS Stock No.:
235-5494
Mfr. Part No.:
1150-15/CG/L
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

XS/5XL

Colour

Charcoal

Material

Polyester, Cotton

Sleeve Type

Short

Series

Eagle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Unisex Short Sleeved Eagle Premium Polo Shirt 220gsm is a high quality Premium Weight Polo shirt. It has self coloured placket with matching pearlised buttons, Knitted Collar with rod design and triple stitching on all main seams.

Padded Taped Neckline for comfort

Half moon yoke at neck for increased strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy