RS Better World
Orn Osprey EarthPro Navy Recycled Polyester, Cotton Polo Shirt S
- RS Stock No.:
- 235-5476
- Mfr. Part No.:
- 1100R/N/S
- Manufacturer:
- Orn
Subtotal (1 unit)*
PHP1,391.12
(exc. VAT)
PHP1,558.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,391.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 235-5476
- Mfr. Part No.:
- 1100R/N/S
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Navy | |
| Material | Recycled Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | Osprey EarthPro | |
| Standards/Approvals | No | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Navy | ||
Material Recycled Polyester, Cotton | ||
Sleeve Type Short | ||
Series Osprey EarthPro | ||
Standards/Approvals No | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Orn Osprey EarthPro® Poloshirt (GRS - 65% Recycled Polyester)
The Orn Osprey EarthPro® poloshirt is a premium weight polo shirt made with recycled polyester and cotton. This durable polo shirt features ribbed cuffs, knitted collar with rod design and a padded, taped neckline for comfort. The Orn Osprey EarthPro® poloshirt also features triple stitched seams, providing enhanced durability and quality. Available in a variety of sizes and colours, the Orn Osprey EarthPro® poloshirt is suitable for use in a wide range of applications.
Features and Benefits
Made with cotton and 65% recycled polyester
High quality and premium weight design with triple stitched seams for enhanced durability
Cuffed sleeves with matching rod design
Knitted colour with rod design and padded taped neckline for enhanced comfort
Stylish self-coloured placket with pearlized buttons
Half moon yoke at neck providing comfort and durability
Available in a variety of colours and sizes
Applications
The Orn Osprey EarthPro® poloshirt is a stylish yet practical polo shirt ideal for use in a wide range of applications. With high quality features including ribbed cuffs and collar, triple stitched seams and padded taped neckline the Osprey EarthPro poloshirt offers enhanced comfort and reliability when carrying out manual work in a range of environments.
Why Use Recycled Polyester?
Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.
Related links
- Orn Osprey EarthPro Navy Recycled Polyester, Cotton Polo Shirt 2XL
- Orn Osprey EarthPro Navy Recycled Polyester, Cotton Polo Shirt XL
- Orn Osprey EarthPro Navy Recycled Polyester, Cotton Polo Shirt M
- Orn Osprey EarthPro Black Cotton, Recycled Polyester Polo Shirt S
- Orn Osprey EarthPro Navy Cotton, Recycled Polyester Polo Shirt L
- Orn Osprey EarthPro Black Recycled Polyester, Cotton Polo Shirt M
- Orn Osprey EarthPro Black Recycled Polyester, Cotton Polo Shirt 2XL
- Orn Osprey EarthPro Black Recycled Polyester, Cotton Polo Shirt L
