Helly Hansen KENSINGTON TECH POLO Dark Green Polyamide Shirt 2XL
- RS Stock No.:
- 773-123
- Mfr. Part No.:
- 79248_450-2XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP5,532.23
(exc. VAT)
PHP6,196.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,532.23 |
*price indicative
- RS Stock No.:
- 773-123
- Mfr. Part No.:
- 79248_450-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 2XL | |
| Product Type | Shirt | |
| Colour | Dark Green | |
| Material | Polyamide | |
| Sleeve Type | Half | |
| Series | KENSINGTON TECH POLO | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 2XL | ||
Product Type Shirt | ||
Colour Dark Green | ||
Material Polyamide | ||
Sleeve Type Half | ||
Series KENSINGTON TECH POLO | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Tech Polo is a versatile shirt designed for comfort and protection in outdoor environments. Its UPF 40+ fabric ensures safety from harmful RAYS while providing a stylish look.
UPF 40+ fabric
Buttoned front placket
Slit split
Extra button included
Related links
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt 4XL
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt L
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt S
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt XS
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt M
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt XL
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt 3XL
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt 2XL
