Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt 3XL
- RS Stock No.:
- 773-116
- Mfr. Part No.:
- 79241_991-3XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP3,688.15
(exc. VAT)
PHP4,130.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,688.15 |
*price indicative
- RS Stock No.:
- 773-116
- Mfr. Part No.:
- 79241_991-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | Shirt | |
| Colour | Black | |
| Material | 92% Cotton | |
| Sleeve Type | Half | |
| Series | KENSINGTON POLO | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type Shirt | ||
Colour Black | ||
Material 92% Cotton | ||
Sleeve Type Half | ||
Series KENSINGTON POLO | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Polo shirt is designed for versatile wear, featuring a buttoned front placket and the distinctive raised logo, making it Ideal for both work and leisure.
Buttoned front placket
Raised HH Workwear logo
Slit split
Extra button included
Related links
- Helly Hansen KENSINGTON POLO Navy 92% Cotton Shirt 3XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt 4XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt S
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt 2XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt L
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt M
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt 3XL
