Portwest FR10 Tan 1% Carbon Fibre, 39% Cotton, 60% Modacrylic Polo Shirt S
- RS Stock No.:
- 750-011
- Mfr. Part No.:
- FR10TARS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP4,626.67
(exc. VAT)
PHP5,181.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,626.67 |
*price indicative
- RS Stock No.:
- 750-011
- Mfr. Part No.:
- FR10TARS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Tan | |
| Material | 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | |
| Sleeve Type | Long | |
| Gender | Unisex | |
| Series | FR10 | |
| Closure Type | 3 Button Placket | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Tan | ||
Material 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | ||
Sleeve Type Long | ||
Gender Unisex | ||
Series FR10 | ||
Closure Type 3 Button Placket | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Long sleeve polo shirt is a protective workwear essential designed for professionals who need dependable safety with everyday comfort. it combines a smart polo profile with Durable performance, making it suitable for industrial and technical settings where heat exposure and static control matter. the fabric delivers lasting protection that holds up to regular laundering, while the breathable structure keeps wearers comfortable through long shifts. reliable construction and stable appearance help it stay presentable in demanding workplaces and compliance focused operations.
Protection against radiant, convective and contact heat
High cotton content for superior comfort and breathability
Button placket opening for easy wear and a classic look
Ribbed cuffs for added comfort and secure fit
Ribbed collar for improved shape retention
Outstanding colour fastness and excellent shrinkage control
Suitable for use in ESD environments
CE-CAT III certified for reliable protection
Complies with EN ISO 11612 standard for heat and flame protection
Related links
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt 5XL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt 2XL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt XL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt L
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt M
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt 4XL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt 3XL
- Portwest FR10 Black 1% Carbon Fibre 60% Modacrylic Polo Shirt S
