Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt XXXL
- RS Stock No.:
- 634-415
- Mfr. Part No.:
- T55421
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,108.62
(exc. VAT)
PHP1,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,108.62 |
*price indicative
- RS Stock No.:
- 634-415
- Mfr. Part No.:
- T55421
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Polo Shirt | |
| Size | XXXL | |
| Colour | Graphite | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Short Sleeve | |
| Series | T554 | |
| Gender | Men | |
| Closure Type | Button Placket | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Polo Shirt | ||
Size XXXL | ||
Colour Graphite | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Short Sleeve | ||
Series T554 | ||
Gender Men | ||
Closure Type Button Placket | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs Worker Polo is MADE from sustainably sourced, cotton rich fabric. The longer length means you'll stay covered when bending and flexing, and the blank chest is Ideal for adding a company logo.
Naturally breathable and sustainably sourced cotton rich fabric
Longer length to prevent riding up when working
Ribbed collar with button placket
Blank chest for printing or embroidery
Related links
- Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt XL
- Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt L
- Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt S
- Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt XXL
- Scruffs T554 Graphite 50% Cotton, 50% Polyester Polo Shirt M
- Scruffs T554 Black 50% Cotton, 50% Polyester Polo Shirt XXXL
- Scruffs T554 Black 50% Cotton, 50% Polyester Polo Shirt XL
- Scruffs T554 Black 50% Cotton, 50% Polyester Polo Shirt M
