KARIBAN ID.001 Black Cotton Polo Shirt XL
- RS Stock No.:
- 597-162
- Mfr. Part No.:
- CGPUI10CXL
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP1,006.02
(exc. VAT)
PHP1,126.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,006.02 |
*price indicative
- RS Stock No.:
- 597-162
- Mfr. Part No.:
- CGPUI10CXL
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | ID.001 | |
| Closure Type | 2 Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series ID.001 | ||
Closure Type 2 Buttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Men's polo shirt features a smooth surface made from 100% preshrunk ring-spun cotton, ideal for vibrant custom printing. Designed with a 1x1 rib-knit collar and heat-sealed taped placket, it offers a refined look with lasting durability. Perfect for casual wear, events, or team branding, it blends comfort and style effortlessly. It is certified to OEKO TEX standard 100.
Side seams
Tone on tone buttons
Soft and comfortable to wear
Related links
- KARIBAN ID.001 Black 100% Cotton Polo Shirt M
- KARIBAN ID.001 Black 100% Cotton Polo Shirt L
- KARIBAN K2025 Black 100% Cotton Polo Shirt XL
- Helly Hansen Classic Black 100% Cotton Polo Shirt XL
- Uneek UC114 Black 100% Cotton Polo Shirt XL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XL
- Helly Hansen Classic Red 100% Cotton Polo Shirt XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt XL
