JRC 991033 Black 100% Cotton Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 505-481
- Mfr. Part No.:
- 991033 M BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-481
- Mfr. Part No.:
- 991033 M BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Black | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 991033 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR M | ||
Size UK M | ||
Colour Black | ||
Material 100% Cotton | ||
Style Polo | ||
Series 991033 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Colombia Man black color is a short-sleeve polo made from 100% combed pique cotton. It features a ribbed collar and sleeve ends for a comfortable fit. The button placket includes matching buttons, one with the Italian tricolor, along with an additional matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Side slits
Reinforcement tape inside the neck
Individually bagged
size 3XL
Related links
- JRC 989711 Black 100% Cotton Polo Shirt EUR- M
- JRC 990141 Black 100% Cotton Polo Shirt EUR- M
- JRC 991053 Black 100% Cotton Polo Shirt EUR- M
- JRC 991463 Black 100% Cotton Polo Shirt EUR- M
- JRC 991313 Black 100% Cotton Polo Shirt EUR- M
- JRC 990053 Black 100% Cotton Polo Shirt EUR- M
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- M
- Uneek UC114 Black 100% Cotton Polo Shirt EUR- M