JRC 990053 Black 100% Cotton Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 506-587
- Mfr. Part No.:
- 990053 M BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-587
- Mfr. Part No.:
- 990053 M BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Black | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 990053 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR M | ||
Size UK M | ||
Colour Black | ||
Material 100% Cotton | ||
Style Polo | ||
Series 990053 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia black color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size XXL
Related links
- JRC 991463 Black 100% Cotton Polo Shirt EUR- M
- JRC 989711 Black 100% Cotton Polo Shirt EUR- M
- JRC 990141 Black 100% Cotton Polo Shirt EUR- M
- JRC 991053 Black 100% Cotton Polo Shirt EUR- M
- JRC 991033 Black 100% Cotton Polo Shirt EUR- M
- JRC 991313 Black 100% Cotton Polo Shirt EUR- M
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- M
- Uneek UC114 Black 100% Cotton Polo Shirt EUR- M