3M 10 m x 115 mm Aluminium Oxide Abrasive Roll
- RS Stock No.:
- 834-266
- Mfr. Part No.:
- 7100182475
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP5,369.48
(exc. VAT)
PHP6,013.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,369.48 |
*price indicative
- RS Stock No.:
- 834-266
- Mfr. Part No.:
- 7100182475
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Roll Length | 10m | |
| Product Type | Abrasive Roll | |
| Roll Width | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Roll Length 10m | ||
Product Type Abrasive Roll | ||
Roll Width 115mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M sanding system offers exceptional dust extraction capabilities, engineered for high-performance applications. It improves productivity while maintaining a cooler operation, making it Ideal for a variety of abrasive tasks.
Delivers up to 97% dust extraction for cleaner workspace
Designed to require less pressure, enhancing user comfort
Industry-leading cut-rate ensures fast results
Premium patterned product optimised for efficiency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long