Trendnet Network Switch
- RS Stock No.:
- 561-743
- Distrelec Article No.:
- 303-71-041
- Mfr. Part No.:
- TI-BEP200
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
PHP19,883.27
(exc. VAT)
PHP22,269.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,883.27 |
*price indicative
- RS Stock No.:
- 561-743
- Distrelec Article No.:
- 303-71-041
- Mfr. Part No.:
- TI-BEP200
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Width | 44mm | |
| Depth | 167mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Width 44mm | ||
Depth 167mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet Network Switch
- Trendnet Ethernet Switch
- Trendnet Gigabit Switch
- Trendnet Industrial Ethernet Switch
- Trendnet Unmanaged 16 Port Network Switch
- Trendnet 2 2 Port PoE Splitter 2000 Mbps
- Trendnet Unmanaged 16 Port Network Switch Power Over Ethernet
- Trendnet Smart 12 Port Network Switch Power Over Ethernet
