TUK Limited PoE Injector
- RS Stock No.:
- 522-536
- Mfr. Part No.:
- PCH66#50
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 50 units)*
PHP656.15
(exc. VAT)
PHP734.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP656.15 | PHP13.123 |
*price indicative
- RS Stock No.:
- 522-536
- Mfr. Part No.:
- PCH66#50
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | PoE Injector | |
| Standards/Approvals | RoHS | |
| Series | PCH66 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type PoE Injector | ||
Standards/Approvals RoHS | ||
Series PCH66 | ||
- COO (Country of Origin):
- CN
Related links
- TUK Limited PoE Injector
- TUK Limited Key RJ45
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- Oceansmile 2 PoE Injector
- Trendnet 3 Port PoE Injector, 240V ac Input 12 W
- Exsys 2 Port 2 Port PoE Injector 57V dc Output
- Exsys 2 Port PoE Injector 48 V Input 25.5 W, 52V dc Output
- Trendnet 1 Port PoE Injector 30 W
