CK 3 CK Classic, Pocket Knife Knife 95mm, 95 mm Closed Length, 55 g
- RS Stock No.:
- 794-864
- Mfr. Part No.:
- C9037
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP1,251.21
(exc. VAT)
PHP1,401.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,251.21 |
*price indicative
- RS Stock No.:
- 794-864
- Mfr. Part No.:
- C9037
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Knife Type | Pocket Knife | |
| Product Type | Knife | |
| Handle Material | Plastic | |
| Closed Length | 95mm | |
| Overall Length | 95mm | |
| Keychain | Yes | |
| Series | CK Classic | |
| Weight | 55g | |
| Tool Material | Stainless Steel | |
| Number of Tools | 3 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Knife Type Pocket Knife | ||
Product Type Knife | ||
Handle Material Plastic | ||
Closed Length 95mm | ||
Overall Length 95mm | ||
Keychain Yes | ||
Series CK Classic | ||
Weight 55g | ||
Tool Material Stainless Steel | ||
Number of Tools 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Pocket knife is a versatile cutting tool designed for various tasks. Its Compact size and functional features make it suitable for both everyday use and specific applications.
Features a spear point blade for precise cutting
Constructed with black plastic scales for a sturdy grip
Includes brass rivets for enhanced durability
Equipped with a lanyard shackle for convenient carrying
Compact length of 95 mm for easy portability
Related links
- CK 3 CK Classic 95 mm Closed Length, 60 g
- CK 3 CK Classic 110 mm Closed Length, 70 g
- CK 3 CK Classic 110 mm Closed Length, 100 g
- Bahco 2820EF3 90 mm Closed Length, 55 g
- HAZET 1 2157 115 mm Closed Length
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 15 CURL 100 mm Closed Length, 212 g
- Crescent 1 WKFPNS1EU 100 mm Closed Length, 155 g
