Subtotal (1 unit)*
PHP3,156.67
(exc. VAT)
PHP3,535.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,156.67 |
*price indicative
- RS Stock No.:
- 470-208
- Mfr. Part No.:
- 396-INS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Material | Metal | |
| Width | 830μm | |
| Standards/Approvals | No | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Material Metal | ||
Width 830μm | ||
Standards/Approvals No | ||
Length 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Folding Saw is specially developed for cutting insulation wool material. It features a foldable design with a wavy sharpened edge (WT teething) that allows it to slice through the material easily.
Mineral wool
Weight is 200g
Related links
- Bahco 190 mm Wood Multi Material Pruning Saw, 7 TPI
- Facom 190 mm Metal Wire Brush, For Dust Removal
- Bahco 190 mm, 7 TPI XT Hardpoint Teething
- Bahco 190 mm, 7 TPI JT Teething
- Bahco 190 mm, 7 TPI Hand Saw
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
