AirTAC Red Threaded Mounting Indicator Light 1
- RS Stock No.:
- 657-775
- Mfr. Part No.:
- PWCM501R
- Manufacturer:
- AirTAC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP348.53
(exc. VAT)
PHP390.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348.53 |
*price indicative
- RS Stock No.:
- 657-775
- Mfr. Part No.:
- PWCM501R
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Connection Size | M5X0.8 | |
| Product Type | Indicator Light | |
| Series | PWC | |
| Mount Type | Threaded | |
| Connection Type | Threaded | |
| Thread Standard | Metric | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 1 | |
| Minimum Operating Temperature | -20°C | |
| Material | Nylon | |
| Actuated Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Connection Size M5X0.8 | ||
Product Type Indicator Light | ||
Series PWC | ||
Mount Type Threaded | ||
Connection Type Threaded | ||
Thread Standard Metric | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 1 | ||
Minimum Operating Temperature -20°C | ||
Material Nylon | ||
Actuated Colour Red | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
