- RS Stock No.:
- 826-2509
- Mfr. Part No.:
- VVQ100-10A-1
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP216.66
(exc. VAT)
PHP242.66
(inc. VAT)
Units | Per Unit |
1 + | PHP216.66 |
- RS Stock No.:
- 826-2509
- Mfr. Part No.:
- VVQ100-10A-1
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC VQ4000
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.
Fluid: air/inert gas
Operating pressure range: 0.15 MPa - 1 MPa
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W
Ambient fluid temperature: -10 50C
Operating pressure range: 0.15 MPa - 1 MPa
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W
Ambient fluid temperature: -10 50C
SMC VQ Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plate |
Manufacturer Series | 81 |