Festo NEBV Cable
- RS Stock No.:
- 278-5462
- Mfr. Part No.:
- NEBV-S1G25-K-2.5-N-LE15
- Manufacturer:
- Festo
Subtotal (1 unit)**
PHP5,528.18
(exc. VAT)
PHP6,191.56
(inc. VAT)
Temporarily out of stock - back order for despatch 18/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP5,528.18 |
**price indicative
- RS Stock No.:
- 278-5462
- Mfr. Part No.:
- NEBV-S1G25-K-2.5-N-LE15
- Manufacturer:
- Festo
Related links
- Festo NEBV Cable
- Festo Cable For Use With Multi Pin Plug Connection
- Festo Cable For Use With Valve Terminals
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick