Festo NEBV Cable, 562472
- RS Stock No.:
- 278-5458
- Mfr. Part No.:
- NEBV-M8W4L-E-5-LE2
- Manufacturer:
- Festo
Subtotal (1 unit)**
PHP2,145.89
(exc. VAT)
PHP2,403.40
(inc. VAT)
Temporarily out of stock - back order for despatch 29/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP2,145.89 |
**price indicative
- RS Stock No.:
- 278-5458
- Mfr. Part No.:
- NEBV-M8W4L-E-5-LE2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Accessory Type | Cable | |
Manufacturer Series | NEBV | |
Model Number | 562472 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBV | ||
Model Number 562472 | ||
Related links
- Festo NEBV Cable
- Festo NEBV Connector Lead
- Festo Plug and Cable For Use With VUVG Series Valve
- Festo Plug Connector, NEBV Series
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick