Festo VAME Tie Rod, VAME-XA-Z-42
- RS Stock No.:
- 343-353
- Mfr. Part No.:
- VAME-XA-Z-42
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,155.31
(exc. VAT)
PHP1,293.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,155.31 |
*price indicative
- RS Stock No.:
- 343-353
- Mfr. Part No.:
- VAME-XA-Z-42
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Tie Rod | |
| Series | VAME | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Tie Rod | ||
Series VAME | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- DE
The Festo Tie rod is crafted for efficiency and durability, designed to meet the demanding needs of modern pneumatic systems. With an optimal length of 42 mm and built from high-alloy stainless steel, this component ensures reliability under various operating conditions. Its corrosion resistance class 2 counters moderate corrosion stress, making it suitable for diverse environments. Notably, this product embodies RoHS compliance, reflecting a commitment to environmentally friendly manufacturing processes. The internal hexagon and versatile thread configurations enhance its adaptability across applications, making it the preferred choice for engineers seeking quality and performance.
Crafted from high alloy stainless steel for exceptional durability
Corrosion resistance class 2 provides reliable performance in varied conditions
Offers a practical internal hexagon mounting option for user convenience
Designed with both male and female M4 threads for versatile connections
