SMC 10 mm Bellow Silicon Rubber Suction Cup ZP3-10UMGS
- RS Stock No.:
- 894-633
- Mfr. Part No.:
- ZP3-10UMGS
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP3,556.30
(exc. VAT)
PHP3,983.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,556.30 | PHP355.63 |
*price indicative
- RS Stock No.:
- 894-633
- Mfr. Part No.:
- ZP3-10UMGS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 10 mm Bellow Silicon Rubber Suction Cup ZP3-10BS
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BGS
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BGS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-T16BGS-A5 M5 x 0.8
- SMC 4 mm Bellow Silicon Rubber Suction Cup ZP3-T04BS-A5 M5 x 0.8
- SMC 4 mm Bellow Silicon Rubber Suction Cup ZP3-T04BSJ10-B5 M5 x 0.8
