SMC 15 mm Flat Silicon Rubber Suction Cup ZP3-015US
- RS Stock No.:
- 894-628
- Mfr. Part No.:
- ZP3-015US
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP2,225.80
(exc. VAT)
PHP2,492.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,225.80 | PHP222.58 |
*price indicative
- RS Stock No.:
- 894-628
- Mfr. Part No.:
- ZP3-015US
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 15 mm Flat Silicon Rubber Suction Cup ZP3-015UGS
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-13UMS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP3-02UGS
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP3-T04UMGS-A5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-13UMGS
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP3-T04UMSK6-B5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP3-T04UMS-A5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-T13UMS-A5 M5 x 0.8
