SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A6 M6 x 1
- RS Stock No.:
- 893-935
- Mfr. Part No.:
- ZPT04US-A6
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP599.32
(exc. VAT)
PHP671.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP599.32 |
*price indicative
- RS Stock No.:
- 893-935
- Mfr. Part No.:
- ZPT04US-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 4mm | |
| Connection Size | M6 x 1 | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 4mm | ||
Connection Size M6 x 1 | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC flat vacuum pad designed for efficient attachment to various surfaces, facilitating effective suction and handling of items in industrial and commercial applications.
Constructed with Durable materials to ensure longevity and reliability
Flat design optimises surface contact for improved suction performance
Compatible with a range of actuators and systems for flexible integration
Lightweight design contributes to ease of handling and installation
Related links
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BS-A6 M6 x 1
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZPT06US-A6 M6 x 1
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-A6 M6 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-A6 M6 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-B6 M6 x 1
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13CS-B6 M6 x 1
