SMC 50 mm Vacuum Nitrile Butadiene Rubber Vacuum Pad ZPT50CN-B10 RC 1/8
- RS Stock No.:
- 778-628
- Mfr. Part No.:
- ZPT50CN-B10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,459.65
(exc. VAT)
PHP1,634.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,459.65 |
*price indicative
- RS Stock No.:
- 778-628
- Mfr. Part No.:
- ZPT50CN-B10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | RC 1/8 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 50mm | |
| Pad Type | Vacuum | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size RC 1/8 | ||
Product Type Vacuum Pad | ||
Pad Diameter 50mm | ||
Pad Type Vacuum | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed to provide versatile vacuum entry solutions, offering an effective means for the secure handling of various workpieces under challenging conditions with a robust and reliable build.
Employs a flat pad style for optimal surface contact
Supports multiple pad diameters ranging from ø2 to ø50 mm
Incorporates a one-touch fitting for quick and easy connection
Constructed from Durable materials ensuring longevity even under extreme temperatures
Related links
- SMC 13 mm Vacuum Nitrile Butadiene Rubber Vacuum Pad ZPT13CN-B6 M6 x 1
- SMC 4 mm Flat Nitrile Butadiene Rubber Vacuum Pad ZPT04UGN-A5 M5 x 0.8
- SMC 25 mm Heavy Duty Silicon Rubber Vacuum Pad ZPT25BS-B01 Rc 1/8 in
- SMC 10 mm Flat Nitrile Butadiene Rubber Vacuum Cup ZP10UGN
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP2-B06EUS
- SMC 6 mm Nitrile Rubber (NBR) Vacuum Pad ZPT06UN-A5 M5
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP40HN
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10UTS-A6
