SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A5
- RS Stock No.:
- 398-793
- Mfr. Part No.:
- ZPT06BN-A5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,093.36
(exc. VAT)
PHP1,224.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 11 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,093.36 |
*price indicative
- RS Stock No.:
- 398-793
- Mfr. Part No.:
- ZPT06BN-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
SMC ZPT Series Vacuum Pad, 6mm Pad Diameter, Vertical Vacuum Entry Direction - ZPT06BN-A5
This vacuum pad is a bellows-style suction component designed for automated material handling. It connects via a male fitting to pneumatic tubing and is engineered for vertical vacuum entry, making it suitable for pick-and-place operations where a compliant contact surface is required. The flexible contact geometry and elastomer construction allow it to conform to varied part profiles while interfacing with standard 7mm outside-diameter tubing.
Features and Benefits:
• Bellows geometry provides flexible surface conformity
• Nitrile rubber composition resists oils and film contamination
• Male connection enables direct attachment to tubing
• Vertical vacuum entry supports compact actuator layouts
• RoHS compliance aligns with restricted-substance requirements
• Nitrile rubber composition resists oils and film contamination
• Male connection enables direct attachment to tubing
• Vertical vacuum entry supports compact actuator layouts
• RoHS compliance aligns with restricted-substance requirements
Applications
• Used for robotic pick-and-place of small components
• Suitable for handling mildly oily surfaces in production
• Ideal for vertical-grip vacuum end-of-arm tooling
• Can be used with 7mm OD tubing in conveyor systems
• Used with automated feeders in assembly lines
• Suitable for handling mildly oily surfaces in production
• Ideal for vertical-grip vacuum end-of-arm tooling
• Can be used with 7mm OD tubing in conveyor systems
• Used with automated feeders in assembly lines
What material properties affect wear resistance during cyclic use?
The pad is manufactured from NBR which offers abrasion resistance and maintains elasticity under repeated compression cycles, reducing surface degradation in continuous operation.
How is the pad mounted to pneumatic lines in tight assemblies?
A male fitting permits straightforward insertion into compatible female connectors or tubing adaptors, minimising required clearance for connections in compact layouts.
What vacuum orientation must the system accommodate?
The design accepts vacuum from the vertical direction, so the vacuum plumbing and actuator must be arranged to provide suction along that axis.
Which tubing specification pairs correctly with this component?
It is intended for use with tubing that has a 7mm outside diameter to ensure a secure interface and effective vacuum transfer.
Related links
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B4 M4 x 0.7
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A6 M6 x 1
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BGN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BGN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
