SMC 15 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT02UN-A5
- RS Stock No.:
- 398-790
- Mfr. Part No.:
- ZPT02UN-A5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP702.87
(exc. VAT)
PHP787.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP702.87 |
*price indicative
- RS Stock No.:
- 398-790
- Mfr. Part No.:
- ZPT02UN-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 2.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 2.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 2 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT02UN-B5
- SMC 15 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-15EUN
- SMC 15 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B15MUN
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
- SMC 4 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT04UN-A5
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58304/01 M5
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
