SMC 2 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-02ZJN
- RS Stock No.:
- 398-753
- Mfr. Part No.:
- ZP2-02ZJN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP774.85
(exc. VAT)
PHP867.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP774.85 |
*price indicative
- RS Stock No.:
- 398-753
- Mfr. Part No.:
- ZP2-02ZJN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 2mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZPT | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 2mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZPT | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad tailored for pneumatic systems. Its efficient design ensures dependable suction performance, making it suitable for various automation tasks.
Constructed with high quality materials to ensure durability
Compact and lightweight perfect for space sensitive applications
Ideal for precise and efficient workpiece handling in automation setups
Related links
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MBN
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-TB20MBN-H5
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-TB15MBN-H5
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B15MBN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06MBN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-06JN
- SMC 4 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B04MBN
- SMC 2 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B02MUN
