SMC 20 mm Flat Silicone Pneumatic Suction Cup ZP20US
- RS Stock No.:
- 398-670
- Mfr. Part No.:
- ZP20US
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP4,924.56
(exc. VAT)
PHP5,515.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,924.56 | PHP492.456 |
*price indicative
- RS Stock No.:
- 398-670
- Mfr. Part No.:
- ZP20US
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 2 mm Flat Silicone Pneumatic Suction Cup ZP2A-M02P
- SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
- SMC 40 mm Flat Silicone Pneumatic Suction Cup ZP40CS
- SMC 32 mm Flat Silicone Pneumatic Suction Cup ZP32CS
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
