SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
- RS Stock No.:
- 392-202
- Mfr. Part No.:
- ZP2-16JS-X19
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP873.26
(exc. VAT)
PHP978.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP873.26 |
*price indicative
- RS Stock No.:
- 392-202
- Mfr. Part No.:
- ZP2-16JS-X19
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 16mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 16mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is design tailored for optimal performance. Engineered by experts to meet the demands of modern applications, this product seamlessly integrates into various systems, enhancing efficiency and reliability. The aesthetic is as functional as it is attractive, making it suitable for diverse environments. With a focus on precision and adaptability, this product stands as a testament to quality engineering, providing users with peace of mind and enhanced operational capacities. Whether used in manufacturing, automation, or other industrial settings, this product offers a solid solution that enhances productivity and simplifies maintenance tasks. Its robust capabilities ensure that it meets even the most demanding operational challenges, being resilient yet flexible enough to adapt to changes in requirements.
Designed for efficient fluid control in a compact form factor
Offers high durability ensuring longevity in various applications
Features a user friendly interface for easy installation and operation
Utilises high quality materials to enhance reliability under pressure
Provides versatility for integration across different industrial setups
Minimises downtime with its swift response times and low maintenance needs
Innovation in design prevents leaks and ensures optimal fluid flow
Energy efficient operation contributes to overall cost savings
Related links
- SMC 16 mm Bellow Silicone Pneumatic Suction Cup ZP2-16JS
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B01 1/8 in
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-A5
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B6
- SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
