SMC 150 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-150HTN
- RS Stock No.:
- 392-197
- Mfr. Part No.:
- ZP-150HTN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,582.04
(exc. VAT)
PHP5,131.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,582.04 |
*price indicative
- RS Stock No.:
- 392-197
- Mfr. Part No.:
- ZP-150HTN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 150mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 103mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 150mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 103mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-250HTN
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MTS-H5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MUN-H5
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-150-SN M20 x 2
- Norgren 150 mm Flat Nitrile Rubber (NBR) Suction Cup M/58312/01 G 1/2
- SMC 32 mm Oval Nitrile Rubber (NBR) Suction Cup ZP-3050HWN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP-TB10MBN-H5
