SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B8
- RS Stock No.:
- 392-130
- Mfr. Part No.:
- ZPT50UN-B8
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,263.75
(exc. VAT)
PHP1,415.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,263.75 |
*price indicative
- RS Stock No.:
- 392-130
- Mfr. Part No.:
- ZPT50UN-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR50CN-08-B8 M8 x 1.25
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50UN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50HN-A14
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50HN-B10
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50HN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50CN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50CN-B01 1/8 in
