SMC 4 mm Flat Suction Cup ZPT4-B01 1/8 in
- RS Stock No.:
- 392-118
- Mfr. Part No.:
- ZPT4-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP823.36
(exc. VAT)
PHP922.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP823.36 |
*price indicative
- RS Stock No.:
- 392-118
- Mfr. Part No.:
- ZPT4-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Type | Flat | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Type Flat | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is used as an accessory for the suction cup. It meets all of your handling and transfer needs. It comes from the ZP line of family.
Weight is 0.07374 lb
Related links
- SMC 4 mm Flat Suction Cup ZPT4-A8
- SMC 4 mm Flat Suction Cup ZPT4-B8
- SMC 4 mm Flat Silicone Suction Cup ZP2-B04US
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP3-T04UMS-A5 M5 x 0.8
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-04AUN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B04MUN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-04UCL
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP2-04AUS
