SMC 2 mm Flat Suction Cup ZPT2-A6
- RS Stock No.:
- 392-089
- Mfr. Part No.:
- ZPT2-A6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP808.35
(exc. VAT)
PHP905.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP808.35 |
*price indicative
- RS Stock No.:
- 392-089
- Mfr. Part No.:
- ZPT2-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 2mm | |
| Pad Type | Flat | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Tube Outside Diameter | 6.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 2mm | ||
Pad Type Flat | ||
Connection Type Threaded | ||
Series ZPT | ||
Tube Outside Diameter 6.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is used as an accessory for the suction cup. It meets all of your handling and transfer needs. It comes from the ZP line of family.
Weight is 0.0412 lb
Related links
- SMC 2 mm Flat Suction Cup ZPT2-B6
- SMC 2 mm Flat Suction Cup ZP2A-001
- SMC 2 mm Flat Suction Cup ZP2A-M04
- SMC 2 mm Flat Suction Cup ZP2A-002
- SMC 2 mm Flat Suction Cup ZP2A-003
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-B04EUS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP32UGS
