SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT06UN-B4
- RS Stock No.:
- 392-057
- Mfr. Part No.:
- ZPT06UN-B4
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP762.00
(exc. VAT)
PHP853.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762.00 |
*price indicative
- RS Stock No.:
- 392-057
- Mfr. Part No.:
- ZPT06UN-B4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR06UN-04-B4 M4 x 0.7
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT04UN-B4
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B06CN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UCL
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06AUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UTN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP06UN
