SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB04MUGN-A3
- RS Stock No.:
- 392-030
- Mfr. Part No.:
- ZP2-TB04MUGN-A3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP786.54
(exc. VAT)
PHP880.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP786.54 |
*price indicative
- RS Stock No.:
- 392-030
- Mfr. Part No.:
- ZP2-TB04MUGN-A3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Suction Cup ZP2-T MU/EU, short type with adapter, features a flat shape. It is made from materials including NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
Related links
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-02AUN
- SMC 18 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-18UTN
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB06MUGN-H5
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB25MTN-H5
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-20UTN
