SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- RS Stock No.:
- 392-023
- Mfr. Part No.:
- ZP2-B10MBN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP860.18
(exc. VAT)
PHP963.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP860.18 |
*price indicative
- RS Stock No.:
- 392-023
- Mfr. Part No.:
- ZP2-B10MBN
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 11mm | ||
Standards/Approvals RoHS | ||
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
Related links
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-TB10MBN-H5
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-B5-A10
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-06-A10
- SMC 10 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT10FN-B5-A8
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN