SMC 10 mm Deep Nitrile Rubber (NBR) Suction Cup ZP10DN
- RS Stock No.:
- 391-973
- Mfr. Part No.:
- ZP10DN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP784.01
(exc. VAT)
PHP878.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP784.01 |
*price indicative
- RS Stock No.:
- 391-973
- Mfr. Part No.:
- ZP10DN
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Deep | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP | |
| With Buffer | Yes | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Deep | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP | ||
With Buffer Yes | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique deep shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of NBR
10 mm pad diameter
Related links
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPR10DN-06-B5 6 mm
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT10DNK10-06-A10 M10 x 1
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT10DN-B5 M5 x 0.8
- SMC 40 mm Deep Nitrile Rubber (NBR) Suction Cup ZP40DN
- SMC 25 mm Deep Nitrile Rubber (NBR) Suction Cup ZP25DN
- SMC 16 mm Deep Nitrile Rubber (NBR) Suction Cup ZP16DN
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN
- Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN