SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP02UGN
- RS Stock No.:
- 391-963
- Mfr. Part No.:
- ZP02UGN
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP3,028.53
(exc. VAT)
PHP3,391.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,028.53 | PHP302.853 |
*price indicative
- RS Stock No.:
- 391-963
- Mfr. Part No.:
- ZP02UGN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 2mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 2mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of conductive NBR
2 mm pad diameter
Related links
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-02UGN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-02AUN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMGN
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UN-B8 M8 x 1.25
- SMC 18 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-18UTN
