SMC 20 mm Flat Aluminium Suction Cup XT661-2A-R
- RS Stock No.:
- 391-925
- Mfr. Part No.:
- XT661-2A-R
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP24,205.90
(exc. VAT)
PHP27,110.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,205.90 |
*price indicative
- RS Stock No.:
- 391-925
- Mfr. Part No.:
- XT661-2A-R
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Aluminium | |
| Series | XT661 | |
| Tube Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Aluminium | ||
Series XT661 | ||
Tube Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Non-contact gripper designed for handling delicate or sensitive workpieces in industrial applications. It uses a cyclone or Bernoulli principle to lift objects without physical contact, ensuring minimal risk of damage.
High lifting force with low air consumption for efficient operation
Grease-free design and easy disassembly for maintenance and cleaning
Related links
- SMC 20 mm Flat Silicon Rubber Vacuum Pad XT661-2A-L
- SMC 20 mm Flat Polyurethane Pneumatic Suction Cup ZP20CU
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZP20CS
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UNK10-06-A10
- SMC 20 mm Flat Polyurethane Suction Cup ZP20UU
