SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CNK10-B5-A10
- RS Stock No.:
- 391-200
- Mfr. Part No.:
- ZPT16CNK10-B5-A10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,488.02
(exc. VAT)
PHP5,026.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,488.02 |
*price indicative
- RS Stock No.:
- 391-200
- Mfr. Part No.:
- ZPT16CNK10-B5-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10CNK10-B5-A10
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32CNK10-B5-A10
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CNK10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T16UMNK10-B5
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CN-06-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNK20-B5-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-B5-A10 M10 x 1
