SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT16BN-A5
- RS Stock No.:
- 391-190
- Mfr. Part No.:
- ZPT16BN-A5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,622.25
(exc. VAT)
PHP1,816.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,622.25 |
*price indicative
- RS Stock No.:
- 391-190
- Mfr. Part No.:
- ZPT16BN-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT16BN-B6
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT16BN-B01 1/8 in
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT16BN-A6
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT16BN-B5
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPG16JN-7A-X2
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR16BN-06-A5 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Cup ZP16BN
