SMC 25 mm Flat Polyurethane Suction Cup ZP25CU

Subtotal (1 unit)*

PHP535.52

(exc. VAT)

PHP599.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP535.52

*price indicative

RS Stock No.:
391-114
Mfr. Part No.:
ZP25CU
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

25mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Polyurethane

Connection Type

Threaded

Series

ZP

Vacuum Entry Direction

Vertical

Tube Outside Diameter

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.

Heavy duty

Used as replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy