SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac
- RS Stock No.:
- 363-396
- Mfr. Part No.:
- EVT317-4D-02F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,054.83
(exc. VAT)
PHP4,541.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 4 unit(s) shipping from May 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,054.83 |
*price indicative
- RS Stock No.:
- 363-396
- Mfr. Part No.:
- EVT317-4D-02F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | VT317 | |
| Seal Material | Rubber | |
| Voltage | 220V ac | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Flow Rate | 505L/min | |
| Valve Function | Air Operated | |
| Solenoid Power Consumption | 6W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series VT317 | ||
Seal Material Rubber | ||
Voltage 220V ac | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Flow Rate 505L/min | ||
Valve Function Air Operated | ||
Solenoid Power Consumption 6W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC VT317 is a 3/2 direct-operated poppet valve with an elastic seal, available in all models.
Function direct-operated 3/2 monostable dist.
Operating pressure range 0 to 0.9 MPa.
