SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 VQC2000 Series 24V dc
- RS Stock No.:
- 363-379
- Mfr. Part No.:
- VQC2100N-5B1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,532.78
(exc. VAT)
PHP8,436.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,532.78 |
*price indicative
- RS Stock No.:
- 363-379
- Mfr. Part No.:
- VQC2100N-5B1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Port Type | Top, One-Touch Fitting, Elbow | |
| Connection Thread Standard | M5 | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | VQC2000 | |
| Seal Material | Rubber, Metal | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Steel | |
| Mount Pattern | Base | |
| Valve Function | 2 Position Single Solenoid | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Port Type Top, One-Touch Fitting, Elbow | ||
Connection Thread Standard M5 | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series VQC2000 | ||
Seal Material Rubber, Metal | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Steel | ||
Mount Pattern Base | ||
Valve Function 2 Position Single Solenoid | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC VQC2000 is a 5/2 and 5/3 solenoid valve, available in all models. It operates with air or inert gas as the fluid and has an operating pressure range of 0.1 to 0.7 MPa, with the high-pressure model supporting up to 1.0 MPa.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 VQC2000 Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air M VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC1000 Series 24V dc
