SMC Pneumatic Solenoid Valve - 4 Position, 3 Port Solenoid 5 mm VQC1000 Series 24V dc
- RS Stock No.:
- 363-377
- Mfr. Part No.:
- VQC1A01N-5D1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP12,524.47
(exc. VAT)
PHP14,027.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,524.47 |
*price indicative
- RS Stock No.:
- 363-377
- Mfr. Part No.:
- VQC1A01N-5D1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | 5 mm | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | VQC1000 | |
| Seal Material | Rubber | |
| Mount Type | Plug-in | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Rubber, Metal | |
| Minimum Operating Temperature | -10°C | |
| Mount Pattern | Base | |
| Valve Function | 4 Position, 3 Port | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.4W | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | IP67 | |
| Electrical Connection Type | Plug | |
| Number of Positions | 4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard 5 mm | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series VQC1000 | ||
Seal Material Rubber | ||
Mount Type Plug-in | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Rubber, Metal | ||
Minimum Operating Temperature -10°C | ||
Mount Pattern Base | ||
Valve Function 4 Position, 3 Port | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.4W | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification IP67 | ||
Electrical Connection Type Plug | ||
Number of Positions 4 | ||
- COO (Country of Origin):
- JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid 5 mm VQC1000 Series 24V dc
- SMC Solenoid Valve - 5 Port Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid 5 mm VQC1000 Series 24V
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring M VQC1000 Series 24V dc
