SMC Pneumatic Solenoid Valve - 3 Position Double Check Double Solenoid 5 mm VQC1000 Series 24V dc
- RS Stock No.:
- 363-369
- Mfr. Part No.:
- VQC1201N-5B1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,164.69
(exc. VAT)
PHP10,264.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,164.69 |
*price indicative
- RS Stock No.:
- 363-369
- Mfr. Part No.:
- VQC1201N-5B1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Elbow, One-Touch Fitting, Top | |
| Connection Thread Standard | 5 mm | |
| Actuation Type | Double Solenoid | |
| Voltage | 24V dc | |
| Series | VQC1000 | |
| Mount Type | DIN Rail | |
| Maximum Operating Pressure | 1 Mpa | |
| Valve Function | 3 Position Double Check | |
| Mount Pattern | Base | |
| Solenoid Power Consumption | 0.4W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Elbow, One-Touch Fitting, Top | ||
Connection Thread Standard 5 mm | ||
Actuation Type Double Solenoid | ||
Voltage 24V dc | ||
Series VQC1000 | ||
Mount Type DIN Rail | ||
Maximum Operating Pressure 1 Mpa | ||
Valve Function 3 Position Double Check | ||
Mount Pattern Base | ||
Solenoid Power Consumption 0.4W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid JSY5000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid S0700 Series 24V dc
