SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ2000 Series 24V dc

Subtotal (1 unit)*

PHP5,840.00

(exc. VAT)

PHP6,540.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,840.00

*price indicative

RS Stock No.:
363-346
Mfr. Part No.:
VQ21A1-5YZB-C6-F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

One-Touch Fitting 6 mm

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Voltage

24V dc

Solenoid Type

Direct Acting

Series

VQ2000

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Port Gender

Female

Minimum Pilot Pressure

0.15MPa

Maximum Flow Rate

500L/min

Mount Pattern

Base

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Maximum Pilot Pressure

0.7MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3.6W

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Height

95mm

Length

120mm

Width

30mm

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ20/30, 2/2 solenoid valve is a pilot-operated, two-port, multi-media valve. The series is compact and lightweight with a large flow capacity. The VQ20/30's long-life, high-speed spool (up to 20 million cycles at 100cps for pneumatic use) along with its all-plastic construction makes it an excellent choice for those who want high performance at a lower cost.

OFF Response time 5ms or less

Ambient or Fluid Temperature -10 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy