SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc
- RS Stock No.:
- 363-337
- Mfr. Part No.:
- VP546-5DZ1-M-SS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,340.92
(exc. VAT)
PHP30,621.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP27,340.92 |
*price indicative
- RS Stock No.:
- 363-337
- Mfr. Part No.:
- VP546-5DZ1-M-SS
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Rc | |
| Connection Thread Standard | BSPT | |
| Actuation Type | Solenoid/Air | |
| Seal Material | Rubber | |
| Series | VP500 | |
| Voltage | 24V dc | |
| Mount Type | Base | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 8.8dm³/s | |
| Mount Pattern | Manifold | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.2MPa | |
| Port Gender | Female | |
| Valve Function | Air Operated | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.45W | |
| Standards/Approvals | DIN terminal meets EN 175301-803C, IP65 Enclosure, RoHS | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Rc | ||
Connection Thread Standard BSPT | ||
Actuation Type Solenoid/Air | ||
Seal Material Rubber | ||
Series VP500 | ||
Voltage 24V dc | ||
Mount Type Base | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Maximum Flow Rate 8.8dm³/s | ||
Mount Pattern Manifold | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.2MPa | ||
Port Gender Female | ||
Valve Function Air Operated | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.45W | ||
Standards/Approvals DIN terminal meets EN 175301-803C, IP65 Enclosure, RoHS | ||
Hazardous Area Certification No | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSPT VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 220V ac
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 110V ac
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT BSPP VP300 Series 24V dc
