Titan Pneumatic Soft Start Valve 1 MPa, HAV3000-03 G3/8
- RS Stock No.:
- 758-067
- Mfr. Part No.:
- HAV3000-03
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,974.82
(exc. VAT)
PHP10,051.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,974.82 |
*price indicative
- RS Stock No.:
- 758-067
- Mfr. Part No.:
- HAV3000-03
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | HAV | |
| Outlet Connection Type | Threaded | |
| Sub Type | Soft Start Valve | |
| Outlet Connection Size | G3/8 | |
| Minimum Operating Pressure | 0.3MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | HAV3000-03 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pneumatic Soft Start Valve | ||
Series HAV | ||
Outlet Connection Type Threaded | ||
Sub Type Soft Start Valve | ||
Outlet Connection Size G3/8 | ||
Minimum Operating Pressure 0.3MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Model Number HAV3000-03 | ||
- COO (Country of Origin):
- CN
Related links
- Titan Pneumatic Soft Start Valve 1 MPa, HAV2000-02 G1/4
- Titan Pneumatic Soft Start Valve 1 MPa, HAV4000-04 G1/2
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- Festo Directional Control Valve, 5500 L/min G3/8 Pneumatic 1.8 MPa G3/8
