SMC Pneumatic Soft Start Valve 1 MPa
- RS Stock No.:
- 622-864
- Mfr. Part No.:
- SF4-5DZ-80-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,616.92
(exc. VAT)
PHP7,410.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,616.92 |
*price indicative
- RS Stock No.:
- 622-864
- Mfr. Part No.:
- SF4-5DZ-80-Q
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | SF4 | |
| Sub Type | Pneumatic Soft Start Valve | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series SF4 | ||
Sub Type Pneumatic Soft Start Valve | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 1 MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Soft start-up valve provides precision control during the initial phases of pneumatic operations. Designed to gradually increase supply pressure, it ensures smoother machinery start-ups, minimising stress on components and bolstering overall system stability. Its advanced exhaust function allows rapid release of system air, enhancing efficiency when the supply is shut off. Supported by robust construction, this valve is tailored for various industrial applications, promising a reliable partner in your automation process.
Gradual pressure increase ensures a smooth start up phase for machinery
Rapid exhaust function enhances efficiency during air supply shutdown
Designed to minimise stress on connected components prolonging equipment lifespan
Robust build quality makes it suitable for diverse industrial environments
Facilitates easy integration with existing systems for enhanced productivity
Related links
- SMC Pneumatic Soft Start Valve 1 MPa
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve, 11908 L/min 3/4 in G 3/4 10 bar 3/4 in
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 2014 L/min 3/8 in G 3/8 10 bar 3/8 in